text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G474VET6TR

ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB FLASH 100-LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32G474VET6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,530.00
USD
Quantity
Unit Price
1,000+
$4.53