
Manufacturer Part #
STM32G474RET3
STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32G474RET3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G474RET3 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 170MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/QSPI/SPI/UART/USART |
Peripherals: | BOR/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 15 |
Supply Voltage: | 3.6V to 171V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 41-chx12-bit |
On-Chip DAC: | 7-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
160+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount