text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473VET6TR

STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G473VET6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,920.00
USD
Quantity
Unit Price
1,000+
$3.92
Product Variant Information section