STM32G0B1RET6N in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1RET6N

STM32 Series 512KB Flash 144 KB RAM Arm Cortex-M0+ 32-Bit Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
STMicroelectronics STM32G0B1RET6N - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
InterfaceType / Connectivity: I2C
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.56
USD
Quantity
Unit Price
1
$2.56
15
$2.50
30
$2.48
100
$2.43
200+
$2.38
Product Variant Information section