text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1CET6TR

STM32G Series 512 KB Flash 144 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32G0B1CET6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
2400
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
15
$2.59
75
$2.54
250
$2.51
1,250+
$2.44