text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1CET6

STM32G Series 512 kB Flash 144 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32G0B1CET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
InterfaceType / Connectivity: CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,870.00
USD
Quantity
Web Price
1
$2.97
15
$2.86
40
$2.78
100
$2.71
250+
$2.58