text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STM32G070CBT6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 43
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: DMA/PDR/POR/PWM
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,800
USA:
100,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
2,400+
$1.10