Manufacturer Part #
STM32G070CBT6TR
MCU 32-Bit STM32G070 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 48-Pin LQFP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
Product Specification Section
STMicroelectronics STM32G070CBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G070CBT6TR - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 36kB |
Speed: | 64MHz |
No of I/O Lines: | 43 |
InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
Peripherals: | DMA/PDR/POR/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,600
Germany (Online Only):
45,600
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,400+
$1.13
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 48,000 Qty: 2,400+$1.13 Stock: 48,000
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 100,800 Qty: 2,400+$1.13 Stock: 100,800
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 0 Qty: 2,400+$1.13 Stock: 0
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 127,200 Qty: 2,400+$1.13 Stock: 127,200
- ReelSelected Variant Qty: 2,400+ / Web Price: $1.13 / Stock: 45,600 Qty: 2,400+$1.13 Stock: 45,600
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 0 Qty: 2,400+$1.13 Stock: 0
- Reel Qty: 2,400+ / Web Price: $1.13 / Stock: 2,400 Qty: 2,400+$1.13 Stock: 2,400
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount