text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G030K8T6

STM32G0 64 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - LQFP-32

Product Specification Section
STMicroelectronics STM32G030K8T6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 30
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,275.00
USD
Quantity
Web Price
1
$0.965
50
$0.925
200
$0.885
750
$0.85
2,500+
$0.78