text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G030K6T6TR

STM32 32-BIT ARM CORTEX MCUS - G0 series

Product Specification Section
STMicroelectronics STM32G030K6T6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 29
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,600
Germany (Online Only):
57,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$1,560.00
USD
Quantity
Unit Price
2,400
$0.65
4,800+
$0.635