text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F777BIT6

STM32F Series 2 MB Flash 512kB RAM 216 MHz 32-Bit Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics STM32F777BIT6 - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 159
Number Of Timers: 15
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,140
Germany (Online Only):
4,140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$485.64
USD
Quantity
Web Price
36
$13.49
72
$13.42
108
$13.38
180
$13.32
360+
$13.21
Product Variant Information section