text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F769AIY6TR

STM32F Series 2 MB Flash 512 kB RAM 32-Bit SMT Microcontroller - WLCSP-180

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
STMicroelectronics STM32F769AIY6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 129
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/SD/SDIO
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$48,550.00
USD
Quantity
Web Price
5,000+
$9.71
Product Variant Information section