Manufacturer Part #
STM32F756NGH6
ARM Microcontrollers - MCU 16/32-BITS MICROS
Product Specification Section
STMicroelectronics STM32F756NGH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F756NGH6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 340kB |
Speed: | 216MHz |
No of I/O Lines: | 168 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 16 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | TFBGA-216 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,080
Germany (Online Only):
30,080
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
160
$11.90
320+
$11.79
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TFBGA-216
Mounting Method:
Surface Mount