STM32F746ZGT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F746ZGT6

STM32F Series 1 MB Flash 320 kB RAM 32-Bit 216 MHz Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32F746ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The STM32F7 with its ARM® Cortex®-M7 core is the smartest MCU and has the best performance of the 32-bit STM32 family.

Features:

  • ARM® 32-bit Cortex®-M7 CPU with FPU
  • Dual mode Quad SPI
  • LCD parallel interface, 8080/6800 modes
  • LCD TFT controller up to XGA resolution
  • Clock, reset and supply management
  • 3×12-bit, 2.4 MSPS ADC: up to 24 channels
  • General-purpose DMA
  • Debug Mode
  • Up to 25 communication interfaces
  • 8 to 14-bit parallel camera interface up to 54 Mbytes/s
  • Advanced connectivity
  • RTC: subsecond accuracy, hardware calendar
  • CRC calculation unit

Benefits:

  • Allows creation of more
    responsive, innovative applications, running
    on either on-chip or off-chip memories.
  • Easy upgrade for existing designs based on
    STM32F4.
  • Concurrent, high-speed data
    transfers between bus masters and slaves
    without loading the CPU.
  • Support for large data buffers,
    critical real-time data routines and backup.
  • Multiple audio channel input and
    output support.
  • Enables USB communication
    even when the MCU is powered at 1.8 V.
  • Connect cost-effective memories
    with only 1, 4 or 8 data pins
Read More...
Pricing Section
Global Stock:
4,314
USA:
4,314
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.32
USD
Quantity
Unit Price
1
$10.32
4
$10.17
15
$10.04
25
$9.99
50+
$9.83
Product Variant Information section