text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F722RCT6

STM32F Series 256 kB Flash 256 kB RAM 216 MHz 32-Bit SMT Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2346
Product Specification Section
STMicroelectronics STM32F722RCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 50
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,560
Germany (Online Only):
26,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$884.80
USD
Quantity
Web Price
160
$5.53
320
$5.50
480
$5.49
640
$5.48
800+
$5.44