text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F469NGH6

ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM

Product Specification Section
STMicroelectronics STM32F469NGH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 388kB
Speed: 180MHz
No of I/O Lines: 161
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SDIO/UART/USART/USB OTG
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$9,552.00
USD
Quantity
Web Price
160
$10.05
320
$10.00
480+
$9.95