STM32F446RET6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F446RET6

STM32F Series 512 kB Flash 128 kB RAM 180 MHz SMT 32-Bit Microcontroller LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F446RET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 180MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(ch-16x12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.39
USD
Quantity
Unit Price
1
$4.39
10
$4.30
25
$4.23
50
$4.18
125+
$4.07
Product Variant Information section