Manufacturer Part #
STM32F437VIT6TR
STM32F Series 2 MB Flash 256kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F437VIT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F437VIT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 168MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000+
$8.92
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $8.92 / Stock: 1,000 Qty: 1,000+$8.92 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $8.92 / Stock: 72,000 Qty: 1,000+$8.92 Stock: 72,000
- ReelSelected Variant Qty: 1,000+ / Web Price: $8.92 / Stock: 0 Qty: 1,000+$8.92 Stock: 0
- Reel Qty: 1,000+ / Web Price: $8.92 / Stock: 9,000 Qty: 1,000+$8.92 Stock: 9,000
- Reel Qty: 1,000+ / Web Price: $8.92 / Stock: 0 Qty: 1,000+$8.92 Stock: 0
- Reel Qty: 1,000+ / Web Price: $8.92 / Stock: 0 Qty: 1,000+$8.92 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount