text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F437VGT6TR

Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32F437VGT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 260kB
Speed: 180MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,520.00
USD
Quantity
Unit Price
1,000+
$7.52