
Manufacturer Part #
STM32F429BIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-208
Product Specification Section
STMicroelectronics STM32F429BIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F429BIT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 168 |
Number Of Timers: | 17 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-208 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,153
USA:
15,153
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$9.87
4
$9.74
15
$9.61
25
$9.56
50+
$9.40
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount