
Manufacturer Part #
STM32F427ZIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32F427ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F427ZIT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(24-chx12-bit) |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
60+
$8.32
Product Variant Information section
Available Packaging
- Tray Qty: 360+ / Unit Price: $8.32 / Stock: 59,760 Qty: 360+$8.32 Stock: 59,760
- Tray Qty: 360+ / Unit Price: $8.32 / Stock: 27,720 Qty: 360+$8.32 Stock: 27,720
- Tray Qty: 1+ / Unit Price: $8.74 / Stock: 225 Qty: 1+$8.74 Stock: 225
- Tray Qty: 60+ / Unit Price: $8.32 / Stock: 420 Qty: 60+$8.32 Stock: 420
- TraySelected Variant Qty: 60+ / Unit Price: $8.32 / Stock: 200 Qty: 60+$8.32 Stock: 200
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount