
Manufacturer Part #
STM32F413CHU6
STM32F Series 1.5 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM32F413CHU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F413CHU6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1.5MB |
RAM Size: | 320kB |
Speed: | 100MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/MMC/SAI/SDIO/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.92
5
$5.87
20
$5.80
40
$5.76
100+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount