STM32F405RGT7 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F405RGT7

STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics STM32F405RGT7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
Speed: 168MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.20
USD
Quantity
Unit Price
160+
$6.17
Product Variant Information section