Manufacturer Part #
STM32F401CCU6
STM32F Series 256 KB Flash 64 KB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM32F401CCU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F401CCU6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 84MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SDIO/SPI/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
260
$2.64
520
$2.62
780
$2.61
1,040
$2.60
1,300+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount