
Manufacturer Part #
STM32F303CBT6
STM32F Series 128 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32F303CBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F303CBT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 72MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 10 |
Supply Voltage: | 2.5V to 3.3V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
831
USA:
831
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.06
15
$3.00
30
$2.97
100
$2.91
200+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount