text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F207ZET6

STM32F Series 512 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics STM32F207ZET6 - Technical Attributes
Attributes Table
Family Name: STM32F2
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/LINbus/Memory Card/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,840
Germany (Online Only):
15,840
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$480.60
USD
Quantity
Web Price
60
$8.01
120
$7.97
180
$7.94
240
$7.92
300+
$7.87
Product Variant Information section