Manufacturer Part #
STM32F207IGT6
STM32F Series 1 MB Flash 132 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-176
Product Specification Section
STMicroelectronics STM32F207IGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F207IGT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 132kB |
Speed: | 120MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/Ethernet/IrDA/I2C/LIN/Memory Card/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,280
Germany (Online Only):
1,280
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$9.42
80
$9.37
120
$9.34
200
$9.30
400+
$9.22
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount