Manufacturer Part #
STM32F205ZET6TR
STM32F205ZE Series 512 kB Flash 132 kB 32-Bit SMT Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32F205ZET6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F205ZET6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 132kB |
Speed: | 120MHz |
No of I/O Lines: | 114 |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
500+
$8.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
LQFP-144
Mounting Method:
Surface Mount