Manufacturer Part #
STM32F100C8T6B
STM32F Series 32 kB Flash 4 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2246 |
STMicroelectronics STM32F100C8T6B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32F100C8T6B - Technical Attributes
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 24MHz |
No of I/O Lines: | 37 |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32F100xx series of value line family incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 24 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (up to two I2Cs, two SPIs, one HDMI CEC, and up to three USARTs), one 12-bit ADC, two 12-bit DACs, up to six general-purpose 16-bit timers and an advanced-control PWM timer.
The STM32F100xx low- and medium-density value line family operates in the –40 to +85 °C and –40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.
The STM32F100xx value line family includes devices in three different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F100xx value line microcontroller family suitable for a wide range of applications such as application control and user interfaces, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
Features:
- Core: ARM 32-bit Cortex™-M3 CPU
- 24 MHz maximum frequency,1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single-cycle multiplication and hardware division
- Memories
- 16 to 128 Kbytes of Flash memory
- 4 to 8 Kbytes of SRAM
- Clock, reset and supply management
- 2.0 to 3.6 V application supply and I/Os
- POR, PDR and programmable voltage detector (PVD)
- 4-to-24 MHz crystal oscillator
- Internal 8 MHz factory-trimmed RC
- Internal 40 kHz RC
- PLL for CPU clock
- 32 kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBATsupply for RTC and backup registers
- Debug mode
- Serial wire debug (SWD) and JTAG interfaces
- DMA
- 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I2Cs, USARTs and DACs
- 1 × 12-bit, 1.2 μs A/D converter (up to 16 channels)
- Conversion range: 0 to 3.6 V
- Temperature sensor
- 2 × 12-bit D/A converters
- Up to 80 fast I/O ports
- 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 12 timers
- Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
- 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and mergency stop
- One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop
- Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
- 2 watchdog timers (Independent and Window)
- SysTick timer: 24-bit downcounter
- Two 16-bit basic timers to drive the DAC
- Up to 8 communications interfaces
- Up to two I2C interfaces (SMBus/PMBus)
- Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 2 SPIs (12 Mbit/s)
- Consumer electronics control (CEC) interface
- CRC calculation unit, 96-bit unique ID
Available Packaging
- Tray Qty: 1+ / Unit Price: $2.28 / Stock: 1,500 Qty: 1+$2.28 Stock: 1,500
- Tray Qty: 1,500+ / Unit Price: $2.12 / Stock: 0 Qty: 250+$2.12 Stock: 0
- Tray Qty: 250+ / Unit Price: $2.12 / Stock: 0 Qty: 250+$2.12 Stock: 0
- Tray Qty: 250+ / Unit Price: $2.13 / Stock: 7,229 Qty: 250+$2.13 Stock: 7,229
- TraySelected Variant Qty: 1+ / Unit Price: $2.24 / Stock: 13,218 Qty: 1+$2.24 Stock: 13,218
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount