Manufacturer Part #
STM32F072CBT6TR
STM32F Series 128 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F072CBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F072CBT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$2.29
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $2.19 / Stock: 0 Qty: 2,400+$2.19 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $2.29 / Stock: 16,800 Qty: 2,400+$2.29 Stock: 16,800
- ReelSelected Variant Qty: 2,400+ / Unit Price: $2.29 / Stock: 0 Qty: 2,400+$2.29 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $2.19 / Stock: 120,000 Qty: 2,400+$2.19 Stock: 120,000
- Reel Qty: 2,400+ / Unit Price: $2.19 / Stock: 0 Qty: 2,400+$2.19 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount