Manufacturer Part #
STM32F071CBT6
STM32F Series 128 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F071CBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F071CBT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CEC/I2C/SPI/USART |
Peripherals: | DMA/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$2.13
500
$2.12
750
$2.11
1,000
$2.10
1,250+
$2.08
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $2.24 / Stock: 1,047 Qty: 1+$2.24 Stock: 1,047
- Tray Qty: 1,500+ / Unit Price: $2.13 / Stock: 0 Qty: 250+$2.13 Stock: 0
- Tray Qty: 224+ / Unit Price: $2.09 / Stock: 36,974 Qty: 250+$2.09 Stock: 36,974
- TraySelected Variant Qty: 1,500+ / Unit Price: $2.13 / Stock: 0 Qty: 250+$2.13 Stock: 0
- Tray Qty: 1+ / Unit Price: $2.24 / Stock: 0 Qty: 1+$2.24 Stock: 0
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount