text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F051K8U7TR

ARM Microcontrollers - MCU Entry-level ARM Cortex-Mo 64 Kbytes

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
STMicroelectronics STM32F051K8U7TR - Technical Attributes
Attributes Table
Family Name: STM32F0
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 27
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/I2S/PDR/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
519,000
Germany (Online Only):
519,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,130.00
USD
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section