
Manufacturer Part #
STM32F042F6P6TR
STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
Product Specification Section
STMicroelectronics STM32F042F6P6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F042F6P6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 6kB |
Speed: | 48MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Tray
Package Style:
TSSOP-20
Mounting Method:
Surface Mount