text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F042C6T7

ARM Cortex-M0 series Microcontroller IC 32-Bit 48MHz 32KB FLASH 48-LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
STMicroelectronics STM32F042C6T7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/CEC/I2C/I2S/SPI/USART/USB
Peripherals: DMA/PDR/POR/PWM
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,670.00
USD
Quantity
Unit Price
1,500+
$1.78
Product Variant Information section