text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030F4P6TR

STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

Product Specification Section
STMicroelectronics STM32F030F4P6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Web Price
2,500+
$0.645