STM32C011D6Y6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C011D6Y6TR

ARM® Cortex®-M0+ 32KB (32K x 8) FLASH 48MHz Microcontroller IC 32-Bit - WLCSP-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
STMicroelectronics STM32C011D6Y6TR - Technical Attributes
Attributes Table
Family Name: STM32C0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 10
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Temp Sensor
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,625.00
USD
Quantity
Unit Price
5,000+
$0.325
Product Variant Information section