
Manufacturer Part #
S9KEAZN8AMTGR
Kinetis KEA Series 8 KB Flash 1 kB RAM SMT 32-Bit Microcontroller - TSSOP-16
Product Specification Section
NXP S9KEAZN8AMTGR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP S9KEAZN8AMTGR - Technical Attributes
Attributes Table
Family Name: | Kinetis KEA |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 48MHz |
No of I/O Lines: | 14 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount