Manufacturer Part #
R9A02G0214CBY#HC0
32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 16WLCSP 125C
Product Specification Section
Renesas R9A02G0214CBY#HC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A02G0214CBY#HC0 - Technical Attributes
Attributes Table
Family Name: | R9A02G021 |
Core Processor: | RISC-V |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 12 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | DMA/LVD/POR |
Number Of Timers: | 7 |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx12-bit |
On-Chip DAC: | 2-chx8-bit |
Watchdog Timers: | 2 |
Package Style: | WLCSP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
WLCSP-16
Mounting Method:
Surface Mount