text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8M1AHECBD#BC0

RA8M1 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - FBGA-224

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA8M1AHECBD#BC0 - Technical Attributes
Attributes Table
Family Name: RA8M1
Core Processor: Arm Cortex M85
Program Memory Type: Flash
Flash Size (Bytes): 2048kB
RAM Size: 1024kB
Speed: 480MHz
No of I/O Lines: 174
InterfaceType / Connectivity: I2C/SCI/SPI/SSI
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-224
Mounting Method: Surface Mount
Features & Applications
The RA8M1 MCU Group features the industry’s first 32-bit microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz, with fully deterministic, low latency, real-time operation that enables customers’ most demanding application needs. These are general-purpose MCU devices and address diverse high-performance and compute-intensive applications in Industrial Automation, Home Appliances, Smart Home, Consumer, Building/Home Automation and Medical/Healthcare market segments.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$13,824.00
USD
Quantity
Unit Price
1,280+
$10.80
Product Variant Information section