text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8M1AFECFP#BA0

RA8M1 Series 1 MB Flash 1 MB RAM 360 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA8M1AFECFP#BA0 - Technical Attributes
Attributes Table
Family Name: RA8M1
Core Processor: ARM Cortex M85
Program Memory Type: Flash
Flash Size (Bytes): 1024kB
RAM Size: 1024kB
Speed: 360MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/SSI
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$6,242.40
USD
Quantity
Unit Price
720+
$8.67
Product Variant Information section