R7FA8E2AFDCBD#BC0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8E2AFDCBD#BC0

RA8E2 Series 1 MB Flash 672 kB RAM 480 MHz 32-Bit Microcontroller - BGA-224

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA8E2AFDCBD#BC0 - Technical Attributes
Attributes Table
Family Name: RA8E2
Core Processor: ARM Cortex M85
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 672kB
Speed: 480MHz
No of I/O Lines: 174
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Peripherals: DMA/POR/PVD/PWM
Number Of Timers: 5
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-224
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$10,291.20
USD
Quantity
Unit Price
1,280+
$8.04
Product Variant Information section