
NEW
Manufacturer Part #
R7FA8E1AFDCFB#BA0
RA8E1 Series 1 MB Flash 544 kB RAM 360 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
Renesas R7FA8E1AFDCFB#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA8E1AFDCFB#BA0 - Technical Attributes
Attributes Table
Family Name: | RA8E1 |
Core Processor: | ARM Cortex M85 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 544kB |
Speed: | 360MHz |
No of I/O Lines: | 106 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/SCI/SPI/USB |
Peripherals: | DMA/POR/PVD/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 13-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
480+
$6.91
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount