text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6T1AD3CFP#AA0

RA6T1 Series 512 KB Flash 64 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6T1AD3CFP#AA0 - Technical Attributes
Attributes Table
Family Name: RA6T1
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.59
USD
Quantity
Unit Price
1
$3.59
10
$3.52
25
$3.47
75
$3.41
150+
$3.33
Product Variant Information section