R7FA6M3AF3CFP#BA0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M3AF3CFP#BA0

RA6M3 Series 1 MB Flash 140 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6M3AF3CFP#BA0 - Technical Attributes
Attributes Table
Family Name: RA6M3
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 76
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/MMC/SCI/SD/SPI/UART/USB
Peripherals: DMA/LCD/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
720
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,486.40
USD
Quantity
Unit Price
720+
$7.62
Product Variant Information section