Manufacturer Part #
R7FA4M3AF3CFB#AA0
RA4M3 Series 1 MB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144
Renesas R7FA4M3AF3CFB#AA0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas R7FA4M3AF3CFB#AA0 - Technical Attributes
Family Name: | RA4M3 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 100MHz |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Watchdog |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount