text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AD3CFP#BA0

RA4M2 Series 512 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2430
Product Specification Section
Renesas R7FA4M2AD3CFP#BA0 - Technical Attributes
Attributes Table
Family Name: RA4M2
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CAN/I2C/MMC/QSPI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
Germany (Online Only):
3,600
8,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
720
Total
$251.10
USD
Quantity
Unit Price
90+
$2.79