text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AD3CFL#AA0

RA4M2 Series 512 KB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R7FA4M2AD3CFL#AA0 - Technical Attributes
Attributes Table
Family Name: RA4M2
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
RA4M2 Group
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB code flash memory with background operation, 8 KB Data flash memory, and 128 KB SRAM with Parity/ECC. High-integration with USB 2.0 Full-Speed, SDHI, Quad SPI, and advanced analog.
Integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$2,010.00
USD
Quantity
Unit Price
250+
$2.68