text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AB3CNE#AA0

RA4M2 Series 256 kB Flash 128 kB RAM 100 MHz SMT 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA4M2AB3CNE#AA0 - Technical Attributes
Attributes Table
Family Name: RA4M2
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 254kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 30
InterfaceType / Connectivity: CANbus/I2C/QSPI/SCI/SPI/UART/USART/USB
Peripherals: LVD/POR/PWM/Temp Sensor
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  HWQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
15
$2.62
30
$2.59
100
$2.54
200+
$2.49
Product Variant Information section