text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4E10D2CFM#AA0

RA4E1 Series 512 KB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA4E10D2CFM#AA0 - Technical Attributes
Attributes Table
Family Name: RA4E1
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

RA4E1
100MHz Arm® Cortex®-M33, Entry-Line with Balanced Low Power Consumption & Optimized Feature Integration

The Renesas RA4E1 group of 32-bit microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M33 core with TrustZone. The RA4E1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) —and is the perfect entry point into the RA Family of microcontrollers. The RA4E1 is suitable for entry IoT applications requiring value optimized feature and connectivity integration, total system cost reduction and an optimized mixture of high performance with 100 MHz Cortex-M33 Core in combination with lowest active power consumption down to 81µA/MHz running the CoreMark® algorithm from Flash.

Features
•100MHz Arm Cortex-M33 with TrustZone
•256kB - 512kB Flash memory and 128kB SRAM
•8kB Data Flash to store data as in EEPROM
•1kB Stand-by SRAM
•Scalable from 48-pin to 64-pin packages
•USB 2.0 Full Speed
•CAN 2.0B
•Quad SPI
•SCI (UART, Simple SPI, Simple I2C)
•SPI/I2C multi-master interface


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$1,632.00
USD
Quantity
Unit Price
1
$2.14
25
$2.10
100
$2.07
250
$2.04
1,000+
$1.99
Product Variant Information section