text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1A92DFL#BA0

MCU RA2L1 ARM CM23 48MHZ 128K/32K QFP48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2424
Product Specification Section
Renesas R7FA2L1A92DFL#BA0 - Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CANbus/I2C/SCI/SmartCard/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Temp Sensor
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
2000
Total
$350.00
USD
Quantity
Web Price
250+
$1.40